Eaton 019875 On/Off button 1pc T0-1-15511/E durable switch

Image Representative of Range

Eaton 019875 On/Off button 1pc T0-1-15511/E durable switch

MPN
019875
Brand
Eaton
EAN-13
4015080198758
Order Code
02-5424
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eatons On/Off button switch, model 019875, is designed for reliable circuit control. It features a straightforward toggle mechanism for quick activation and deactivation. Ideal for use in electrical systems requiring simple operation, such as household appliances and industrial equipment.
Type On/Off button
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 On/Off switch
Misc Attribute 2 T0-1-15511/E
Number of Poles 2
Number of Switch Positions 2
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch On/Off switch
Width in number of modular spacings 0
With retraction in 0-position TRUE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot