Eaton Modular Switches On/Off button 609580

Eaton Brand: Eaton
The Eaton parts are examples of durable and simple on/off switches.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute 2 Number of Poles Number of Switch Positions With retraction in 0-position Type Voltage Rating Current Rating Complete device in housing Degree of protection (IP), front side Degree of protection (NEMA), front side Device construction Front shield size IP Rating Misc Attribute 1 Rated permanent current Iu Suitable for distribution board installation Suitable for floor mounting Suitable for front mounting Suitable for intermediate mounting Type of control element
Eaton 019875 On/Off button 1pc T0-1-15511/E durable switch
Eaton 019875 On/Off button 1pc T0-1-15511/E durable switch
Extended range
Order code: 02-5424
MPN: 019875

Available to back orderBack order, lead time 5 weeks
1+ £22.03
Price per unit Ex VAT
T0-1-15511/E 2 2 TRUE On/Off button 690V 20 FALSE IP65 12 Built-in device 48x48mm IP65 On/Off switch 20A FALSE FALSE TRUE FALSE Toggle
Eaton 022248 T0-1 On/Off button 1pc
Eaton 022248 T0-1 On/Off button 1pc
Standard range
Order code: 02-5428
MPN: 022248

Despatched within 4 working days - 1 in stock
1+ £23.41
Price per unit Ex VAT
T0-1-15511/EZ 2 2 TRUE On/Off button 690V 20 FALSE IP65 12 Built-in device 48x48mm IP65 On/Off switch 20A FALSE FALSE TRUE FALSE Toggle
Eaton 050724 On/Off button 1pcs Simple switch design
Eaton 050724 On/Off button 1pcs Simple switch design
Standard range
Order code: 02-5460
MPN: 050724

Despatched within 4 working days - 2 in stock
1+ £38.80
Price per unit Ex VAT
T0-3-15513/EZ 1 5 FALSE On/Off button 690V 20 FALSE IP65 12 Built-in device 48x48mm IP65 On/Off switch 20A FALSE FALSE TRUE FALSE Toggle

Trustpilot