Dynavox 207409 Exciter speaker 20W 4Ω Black 1 pc

MPN
207409
Brand
Dynavox
EAN-13
4250019129797
Order Code
18-8835
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.93 £27.31
10+ £26.52
100+ £26.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Dynavox 207409, EXC-25, is a high-performance exciter speaker designed for fixed speaker systems. This device delivers a power output of 20 watts and has an impedance of 4 ohms, housed in a black finish. Exciter speakers offer a versatile solution as they can be attached to various surfaces, including panels and boards, making them an excellent choice for installations requiring sound generation from hidden or non-traditional speaker locations. The EXC-25 is widely utilised in engineering applications that demand compact and discrete audio solutions without compromising sound quality, often employed in public installations or bespoke audio projects to transform surfaces into sounding boards.
Type Exciter speaker
Impedance 4Ω
Power - Rated 20W
Colour Black
Dimensions (Ø x H) 50 mm x 30 mm
Height 30mm
Max. load 20W
Max. sound pressure 85dB
Size 50mm
Weight 240g

Reviews

Be the first to submit a review

Trustpilot