Durable 172505 DURALINE Floor Marking Tape 30m x 50mm Green 1Piece

MPN
172505
Brand
Durable
EAN-13
4005546982472
Order Code
08-9511
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £107.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Durable, this green floor marking tape (172505) is 1.2 mm thick, 30 meters long, and 50 mm wide, providing a strong and self-adhesive solution for industrial marking needs. It is ideal for marking regulations in industrial halls, enhancing safety and organisation. The tape is designed for durable floor markings, aiding in clear and precise hall and floor management.
Type Floor marking tape
Width 50mm
Length 30m
Colour Green
Motif Hygiene and distancing
Product type description DURALINE STRONG DIN 51130
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot