Durable 172504 DURALINE Floor Marking Tape 1.2mm Yellow 30mx50mm

MPN
172504
Brand
Durable
EAN-13
4005546982489
Order Code
08-9510
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £114.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Durable 172504 floor marking tape is a strong, self-adhesive tape measuring 1.2 mm thick and available in a bright yellow colour. It comes in dimensions of 30 metres in length and 50 mm in width, ideal for marking floors in industrial halls and other settings. Typically used for floor markings, it helps in floor marking regulation and enhances safety by clearly designating areas and paths.
Type Floor marking tape
Width 50mm
Length 30m
Colour Yellow
Motif Hygiene and distancing
Product type description DURALINE STRONG DIN 51130
Rack size 483 mm (19")
Weight 2.374

Reviews

Be the first to submit a review

Trustpilot