Durable 102105 DURALINE Floor Marking Tape 0.5mm Green 30m x 50mm

MPN
102105
Brand
Durable
EAN-13
4005546999821
Order Code
08-9463
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £62.89 £53.46
10+ £51.85
50+ £51.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Durable, the 102105 Duraline Strong is a green floor marking tape. It measures 30 metres in length and 50 millimetres in width, with a thickness of 0.5 millimetres. This tape is ideal for marking pathways and hazardous areas in industrial or commercial settings.
Type Floor marking tape
Width 50mm
Length 30m
Colour Green
Motif Hygiene and distancing
Rack size 483 mm (19")
Thickness 0.5mm
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot