DSG Canusa U terminal 631386

DSG-Canusa Brand: DSG-Canusa
DSG-Canusa manufactures a range of U terminals with heat shrink capabilities, designed to accommodate various wire sizes and available in different colours.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Wire Size mm2 Maximum Wire Size AWG Cross Section Cross-section range Factory colour Hole Ø max. cross section Min. cross section Thread Size Insulation Contact Material Insulation Option Shrink Temperature Support sleeve Temperature Range Type
DSG-Canusa 7933110302 U Terminal + Heatshrink 0.50-1.50mm² Red 1pc
DSG-Canusa 7933110302 U Terminal + Heatshrink 0.50-1.50mm² Red 1pc
Standard range
Order code: 11-7040
MPN: 7933110302

Despatched within 4 working days - 239 in stock
20+ £0.336
Price per unit Ex VAT
Red 1.5mm² 16 0.5 - 1.5mm² 0.50 - 1.50mm² Red 5.3mm 1.50mm² 0.50mm² M5 PVC Cathode copper, tin plated Partially Insulated +100 - +200°C No 55 - +125°C Fork Terminals
DSG-Canusa 7933200502 U Terminal + Heatshrink 1.50-2.50 mm² Blue
DSG-Canusa 7933200502 U Terminal + Heatshrink 1.50-2.50 mm² Blue
Standard range
Order code: 11-7041
MPN: 7933200502

Despatched within 4 working days - 181 in stock
20+ £0.317
Price per unit Ex VAT
Blue 2.5mm² 14 1.5 - 2.5mm² 1.50 - 2.50mm² Blue 4.3mm 2.50mm² 1.50mm² M4 PVC Cathode copper, tin plated Partially Insulated +100 - +200°C No 55 - +125°C Fork Terminals
DSG-Canusa 7933300102 U Terminal Heatshrink 4mm² 6mm² Yellow 1pc
DSG-Canusa 7933300102 U Terminal Heatshrink 4mm² 6mm² Yellow 1pc
Standard range
Order code: 11-7042
MPN: 7933300102

Despatched within 4 working days - 146 in stock
10+ £0.415
Price per unit Ex VAT
Yellow 6mm² 10 4 - 6mm² 4 - 6mm² Yellow 4.3mm 6mm² 4mm² M4 PVC Cathode copper, tin plated Partially Insulated +100 - +200°C No 55 - +125°C Fork Terminals

Trustpilot