DSG-Canusa 7933200502 U Terminal + Heatshrink 1.50-2.50 mm² Blue

MPN
7933200502
Brand
DSG-Canusa
EAN-13
2050000169755
Order Code
11-7041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The DSG Canusa 7933200502 is a partially insulated U terminal with heatshrink, designed for cable sizes between 1.50 mm² and 2.50 mm² and features a 4.3 mm hole diameter. This blue crimp connector provides robust electrical connections in various wiring applications. It is typically used in automotive, industrial, and electrical installations for reliable spade terminal connections.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 4.3mm
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range 55 - +125°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot