DSG-Canusa 7933300102 U Terminal Heatshrink 4mm² 6mm² Yellow 1pc

MPN
7933300102
Brand
DSG-Canusa
EAN-13
2050000169830
Order Code
11-7042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The DSG Canusa 7933300102 is a partially insulated U terminal with heatshrink, designed for cable sizes ranging from 4 mm² to 6 mm². It features a 4.3 mm hole and is coloured yellow for easy identification. Typically used in electrical applications, it serves as a reliable crimp connector for making secure connections in wiring systems.
Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 4.3mm
Insulation Option Partially Insulated
max. cross section 6mm²
Min. cross section 4mm²
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range 55 - +125°C
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot