DSG-Canusa 7933110302 U Terminal + Heatshrink 0.50-1.50mm² Red 1pc

MPN
7933110302
Brand
DSG-Canusa
EAN-13
2050000169717
Order Code
11-7040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

The DSG Canusa 7933110302 is a crimp connector designed with a U terminal and heatshrink, suitable for wire sizes from 0.50 mm² to 1.50 mm², with a hole diameter of 5.3 mm. This partially insulated spade terminal in red is ideal for secure electrical connections in automotive and electronic applications. Its reliable insulation properties make it suitable for environments requiring protection against moisture and vibration.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.5mm²
Cross-section range 0.50 - 1.50mm²
Factory colour Red
Hole Ø 5.3mm
Insulation Option Partially Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range 55 - +125°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot