DSG Canusa 3210060953 Black Heat Shrink Tubing 3:1 6.4mm |
63-0193
|
|
Despatched within 4 working days - 727 in stock
|
5+ £0.911
Price per unit Ex VAT
|
Black |
2mm |
6.4mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290060903 White Heat Shrink Tubing 3:1 6.4mm |
63-0199
|
|
Despatched within 4 working days - 160 in stock
|
5+ £0.911
Price per unit Ex VAT
|
White |
2mm |
6.4mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290060303 Red Heat Shrink Tubing 3:1 6.4mm |
63-0202
|
|
Despatched within 4 working days - 74 in stock
|
5+ £0.911
Price per unit Ex VAT
|
Red |
2mm |
6.4mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290060103 Yellow Heat Shrink Tubing 3:1 6.4mm |
63-0196
|
|
Despatched within 4 working days - 133 in stock
|
5+ £0.911
Price per unit Ex VAT
|
Yellow |
2mm |
6.4mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290060503 Blue Heat Shrink Tubing 3:1 6.4mm |
63-0203
|
|
Despatched within 4 working days - 84 in stock
|
5+ £0.911
Price per unit Ex VAT
|
Blue |
2mm |
6.4mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290060013 Transparent Heat Shrink Tubing 3:1 6.4mm |
63-0191
|
|
Despatched within 4 working days - 204 in stock
|
5+ £0.911
Price per unit Ex VAT
|
Transparent |
2mm |
6.4mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290090903 White Heat Shrink Tubing 3:1 9.5mm |
63-0201
|
|
Despatched within 4 working days - 103 in stock
|
5+ £1.03
Price per unit Ex VAT
|
White |
3mm |
9.5mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290090303 Red Heat Shrink Tubing 3:1 9.5mm |
63-0188
|
|
Despatched within 4 working days - 112 in stock
|
5+ £1.03
Price per unit Ex VAT
|
Red |
3mm |
9.5mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290090503 Blue Heat Shrink Tubing 3:1 9.5mm |
63-0189
|
|
Despatched within 4 working days - 88 in stock
|
5+ £1.03
Price per unit Ex VAT
|
Blue |
3mm |
9.5mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290090103 Yellow Heat Shrink Tubing 3:1 9.5mm |
63-0197
|
|
Despatched within 4 working days - 134 in stock
|
5+ £1.09
Price per unit Ex VAT
|
Yellow |
3mm |
9.5mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |
DSG Canusa 3290090013 Transparent Heat Shrink Tubing 3:1 9.5mm |
63-0192
|
|
Despatched within 4 working days - 300 in stock
|
5+ £1.03
Price per unit Ex VAT
|
Transparent |
3mm |
9.5mm |
3:1 |
Heat Shrink Tubing |
1m |
+135°C |
-55°C |