DSG Canusa 3290060013 Transparent Heat Shrink Tubing 3:1 6.4mm

Image Representative of Range

DSG Canusa 3290060013 Transparent Heat Shrink Tubing 3:1 6.4mm

MPN
3290060013
Brand
DSG-Canusa
EAN-13
2050000171574
Order Code
63-0191
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.911
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Transparent heat shrink tubing from DSG Canusa with a shrink ratio of 3:1.
  • Supplied diameter 6.4mm
  • Post-shrinkage diameter 2mm
  • Shrink ratio 3:1
  • Colour:transparent
  • Shrinking temperature +90 to +200°C
  • Breakdown voltage 24KV/mm to VDE 0303 Part 2
  • Elongation at tear 500% min according to IEC 60684-2
  • Flame-resistant according to UL 224
  • Tensile strength 17MPa to IEC 60684-2
  • Manufacturer's part 3290060013

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Maximum Temperature +135°C
Min. temperature -55°C
Shrunk Diameter 2mm
Unshrunk Diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot