DSG Canusa 3290090103 Yellow Heat Shrink Tubing 3:1 9.5mm

MPN
3290090103
Brand
DSG-Canusa
EAN-13
2050000762673
Order Code
63-0197
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Yellow heat shrink tubing from DSG Canusa with a shrink ratio of 3:1.
  • Supplied diameter 9.5mm
  • Post-shrinkage diameter 3.1mm
  • Shrink ratio 3:1
  • Colour: yellow
  • Shrinking temperature +90 to +200°C
  • Breakdown voltage 24KV/mm to VDE 0303 Part 2
  • Elongation at tear 500% min according to IEC 60684-2
  • Flame-resistant according to UL 224
  • Tensile strength 17MPa to IEC 60684-2
  • Manufacturer's part 3290090103

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Yellow
Maximum Temperature +135°C
Min. temperature -55°C
Shrunk Diameter 3mm
Unshrunk Diameter 9.5mm

Reviews

Be the first to submit a review

Trustpilot