DSG Canusa 3290060503 Blue Heat Shrink Tubing 3:1 6.4mm

MPN
3290060503
Brand
DSG-Canusa
EAN-13
2050000206375
Order Code
63-0203
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.911
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Blue heat shrink tubing from DSG Canusa with a shrink ratio of 3:1.
  • Supplied diameter 6.4mm
  • Post-shrinkage diameter 2mm
  • Shrink ratio 3:1
  • Colour: blue
  • Shrinking temperature +90 to +200°C
  • Breakdown voltage 24KV/mm to VDE 0303 Part 2
  • Elongation at tear 500% min according to IEC 60684-2
  • Flame-resistant according to UL 224
  • Tensile strength 17MPa to IEC 60684-2
  • Manufacturer's part 3290060503

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Blue
Maximum Temperature +135°C
Min. temperature -55°C
Shrunk Diameter 2mm
Unshrunk Diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot