DSG Canusa Heat Shrink Heatshrink w/o adhesive 619421

DSG-Canusa Brand: DSG-Canusa
The DSG-Canusa heatshrink products are a collection of versatile, colour-coded materials designed for effective insulation and protection, available in various lengths and dimensions to cater to different technical needs.
Description Image Product Buy Pricing (Ex VAT) Colour Heatshrink features Shrinkage Ratio Type Length Halogen-free Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Standards Temperature Range Wall thickness (post-shrinkage)
DSG-Canusa 8610064012 DERAY®-ECONBOX Heatshrink Transparent 21 6m
DSG-Canusa 8610064012 DERAY®-ECONBOX Heatshrink Transparent 21 6m
Standard range
Order code: 02-5356
MPN: 8610064012

Despatched within 4 working days - 13 in stock
1+ £10.47
Price per unit Ex VAT
Transparent Thin-walled 2:1 Heat Shrink Tubing 6m No +125°C -55°C DERAY-Box 3.20mm 6.40mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610064102 DERAY Heatshrink Yellow 6.40mm 2:1 6m Box
DSG-Canusa 8610064102 DERAY Heatshrink Yellow 6.40mm 2:1 6m Box
Order code: 02-5357
MPN: 8610064102
1+ £8.35
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 6m No +125°C -55°C DERAY-Box 3.20mm 6.40mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610064302 DERAY® ECONBOX Heatshrink Red 6.40mm 21 6m
DSG-Canusa 8610064302 DERAY® ECONBOX Heatshrink Red 6.40mm 21 6m
Standard range
Order code: 02-5358
MPN: 8610064302

Despatched within 4 working days - 8 in stock
1+ £10.78
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 6m No +125°C -55°C DERAY-Box 3.20mm 6.40mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610064502 DERAY® Heatshrink 6.40mm Blue 21 6m Roller Box
DSG-Canusa 8610064502 DERAY® Heatshrink 6.40mm Blue 21 6m Roller Box
Standard range
Order code: 02-5359
MPN: 8610064502

Despatched within 4 working days - 11 in stock
1+ £8.87
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 6m No +125°C -55°C DERAY-Box 3.20mm 6.40mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610064702 DERAY® Heatshrink Grey 6.40mm No Adhesive
DSG-Canusa 8610064702 DERAY® Heatshrink Grey 6.40mm No Adhesive
Standard range
Order code: 02-5360
MPN: 8610064702

Despatched within 4 working days - 10 in stock
1+ £10.44
Price per unit Ex VAT
Grey 2:1 Heat Shrink Tubing 6m No +125°C -55°C DERAY-Box 3.20mm 6.40mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610064902 DERAY-Econobox Heatshrink White 6.40mm 2:1
DSG-Canusa 8610064902 DERAY-Econobox Heatshrink White 6.40mm 2:1
Standard range
Order code: 02-5361
MPN: 8610064902

Despatched within 4 working days - 13 in stock
1+ £10.18
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 6m No +125°C -55°C DERAY-Box 3.20mm 6.40mm Flammability according to FMVSS302 +110°C 0.60mm

Trustpilot