DSG-Canusa 8610064702 DERAY® Heatshrink Grey 6.40mm No Adhesive

Image Representative of Range

DSG-Canusa 8610064702 DERAY® Heatshrink Grey 6.40mm No Adhesive

MPN
8610064702
Brand
DSG-Canusa
EAN-13
2050004894271
Order Code
02-5360
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

DSG Canusa 8610064702 is a grey heatshrink tubing with a shrink ratio of 2:1 and a diameter of 6.40 mm, reducing to 3.20 mm. Designed without adhesive, this product is ideal for insulating and protecting wires and cables. It is typically used in electrical applications where reliable and quick insulation is required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 6m
Colour Grey
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot