DSG-Canusa 8610064902 DERAY-Econobox Heatshrink White 6.40mm 2:1

Image Representative of Range

DSG-Canusa 8610064902 DERAY-Econobox Heatshrink White 6.40mm 2:1

MPN
8610064902
Brand
DSG-Canusa
EAN-13
2050004894059
Order Code
02-5361
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

DSG Canusa's heat shrink tubing, model 8610064902, features a 2:1 shrinkage ratio, reducing from 6.40 mm to 3.20 mm. It's designed without adhesive, suitable for electrical insulation and mechanical protection applications. This white tubing is typically used in wiring and electrical component protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 6m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot