DSG-Canusa 8610064102 DERAY Heatshrink Yellow 6.40mm 2:1 6m Box

Image Representative of Range

DSG-Canusa 8610064102 DERAY Heatshrink Yellow 6.40mm 2:1 6m Box

MPN
8610064102
Brand
DSG-Canusa
EAN-13
2050004893953
Order Code
02-5357
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.82 £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

DSG Canusa manufactures the 8610064102 heat shrink, available in yellow with a 6.40 mm to 3.20 mm shrinkage ratio of 2:1. This heat shrink, sold in 6-metre lengths, does not include adhesive, making it suitable for applications requiring insulation and protection without bonding. Typical uses include electrical wiring and cable management in automotive, electronics, and industrial sectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 6m
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot