DSG Canusa Heat Shrink Heatshrink w/o adhesive 619419

DSG-Canusa Brand: DSG-Canusa
DSG-Canusa offers a variety of DERAY® heatshrink tubing products in different colours and packaging options with a shrink ratio of 2:1, catering to diverse insulation and protection needs.
Description Image Product Buy Pricing (Ex VAT) Colour Heatshrink features Shrinkage Ratio Type Length Halogen-free Max. temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Standards Temperature Range Wall thickness (post-shrinkage)
DSG-Canusa 8610032012 DERAY® Heatshrink Tubing Transparent 3.20mm 2:1
DSG-Canusa 8610032012 DERAY® Heatshrink Tubing Transparent 3.20mm 2:1
Standard range
Order code: 02-5346
MPN: 8610032012

Despatched within 4 working days - 9 in stock
1+ £10.86
Price per unit Ex VAT
Transparent Thin-walled 2:1 Heat Shrink Tubing 10m No +125°C -55°C DERAY-Box 1.60mm 3.20mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610032302 DERAY® Heatshrink Red 3.20mm 2:1 10m Roller Box
DSG-Canusa 8610032302 DERAY® Heatshrink Red 3.20mm 2:1 10m Roller Box
Standard range
Order code: 02-5347
MPN: 8610032302

Despatched within 4 working days - 42 in stock
1+ £10.27
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 10m No +125°C -55°C DERAY-Box 1.60mm 3.20mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610032902 DERAY® Heatshrink 2:1 3.20mm White 10m Roll
DSG-Canusa 8610032902 DERAY® Heatshrink 2:1 3.20mm White 10m Roll
Standard range
Order code: 02-5348
MPN: 8610032902

Despatched within 4 working days - 14 in stock
1+ £10.33
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 10m No +125°C -55°C DERAY-Box 1.60mm 3.20mm Flammability according to FMVSS302 +110°C 0.50mm


Trustpilot