DSG-Canusa 8610032012 DERAY® Heatshrink Tubing Transparent 3.20mm 2:1

Image Representative of Range

DSG-Canusa 8610032012 DERAY® Heatshrink Tubing Transparent 3.20mm 2:1

MPN
8610032012
Brand
DSG-Canusa
EAN-13
2050004894134
Order Code
02-5346
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Red Transparent White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

DSG Canusa manufactures the heat shrink tubing model 8610032012, designed for a 2:1 shrink ratio from 3.20 mm to 1.60 mm. This transparent, adhesive-free tubing comes in a 10-metre length, making it ideal for protecting and insulating cables. Typical applications include electrical insulation, mechanical protection, and strain relief for wires and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot