DSG-Canusa 8610032902 DERAY® Heatshrink 2:1 3.20mm White 10m Roll

Image Representative of Range

DSG-Canusa 8610032902 DERAY® Heatshrink 2:1 3.20mm White 10m Roll

MPN
8610032902
Brand
DSG-Canusa
EAN-13
2050004894035
Order Code
02-5348
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Red Transparent White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

DSG Canusa manufactures the 8610032902 heatshrink tubing, which is white with a 3.20 mm diameter and offers a 2:1 shrinkage ratio. This product is 10 metres long and does not contain adhesive. It is commonly used for electrical insulation, wire bundling, and strain relief in various applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot