DSG-Canusa 8610032302 DERAY® Heatshrink Red 3.20mm 2:1 10m Roller Box

Image Representative of Range

DSG-Canusa 8610032302 DERAY® Heatshrink Red 3.20mm 2:1 10m Roller Box

MPN
8610032302
Brand
DSG-Canusa
EAN-13
2050004893731
Order Code
02-5347
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Red Transparent White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The DSG Canusa 8610032302 is a heat shrink tubing with a 2:1 shrinkage ratio, designed to reduce from 3.20 mm to 1.60 mm in diameter. Manufactured without adhesive, this red tubing is suitable for insulating, protecting, and bundling wires and cables. Typical applications include electrical and mechanical protection in automotive, industrial, and consumer electronics sectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot