DSG Canusa Heat Shrink Heatshrink w/o adhesive 619418

DSG-Canusa Brand: DSG-Canusa
The DSG-Canusa heatshrink tubing range includes various sizes and colours, all designed to provide reliable insulation and protection for electrical components.
Description Image Product Buy Pricing (Ex VAT) Colour Heatshrink features Shrinkage Ratio Type Length Halogen-free Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Standards Temperature Range Wall thickness (post-shrinkage)
DSG-Canusa 8610024012 DERAY Heatshrink Tubing 2.40mm-1.20mm 10m
DSG-Canusa 8610024012 DERAY Heatshrink Tubing 2.40mm-1.20mm 10m
Standard range
Order code: 02-5341
MPN: 8610024012

Despatched within 4 working days - 11 in stock
1+ £9.65
Price per unit Ex VAT
Transparent Thin-walled 2:1 Heat Shrink Tubing 10m No +125°C -55°C DERAY-Box 1.20mm 2.40mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610024102 DERAY® Heatshrink Yellow 2.40mm-1.20mm 10m 21
DSG-Canusa 8610024102 DERAY® Heatshrink Yellow 2.40mm-1.20mm 10m 21
Order code: 02-5342
MPN: 8610024102
1+ £10.65
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 10m No +125°C -55°C DERAY-Box 1.20mm 2.40mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610024302 DERAY®-ECONBOX Red Heatshrink Tubing 21 10m
DSG-Canusa 8610024302 DERAY®-ECONBOX Red Heatshrink Tubing 21 10m
Standard range
Order code: 02-5343
MPN: 8610024302

Despatched within 4 working days - 8 in stock
1+ £10.23
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 10m No +125°C -55°C DERAY-Box 1.20mm 2.40mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610024502 DERAY Heatshrink Blue 2.40mm 2:1 10m Roller Box
DSG-Canusa 8610024502 DERAY Heatshrink Blue 2.40mm 2:1 10m Roller Box
Standard range
Order code: 02-5344
MPN: 8610024502

Despatched within 4 working days - 26 in stock
1+ £10.44
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 10m No +125°C -55°C DERAY-Box 1.20mm 2.40mm Flammability according to FMVSS302 +110°C 0.50mm
DSG-Canusa 8610024902 DERAY® Heatshrink White 2.40mm 10m 21 Shrink
DSG-Canusa 8610024902 DERAY® Heatshrink White 2.40mm 10m 21 Shrink
Standard range
Order code: 02-5345
MPN: 8610024902

Despatched within 4 working days - 5 in stock
1+ £8.87
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 10m No +125°C -55°C DERAY-Box 1.20mm 2.40mm Flammability according to FMVSS302 +110°C 0.50mm

Trustpilot