DSG-Canusa 8610024502 DERAY Heatshrink Blue 2.40mm 2:1 10m Roller Box

Image Representative of Range

DSG-Canusa 8610024502 DERAY Heatshrink Blue 2.40mm 2:1 10m Roller Box

MPN
8610024502
Brand
DSG-Canusa
EAN-13
2050004893823
Order Code
02-5344
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Red Transparent White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

DSG Canusa manufactures the DSG Canusa 8610024502 heatshrink, a blue tube with a shrinkage ratio of 2:1, reducing from 2.40 mm to 1.20 mm. This product is 10 metres long and lacks adhesive, making it ideal for insulation and protection of electrical connections. Its versatility makes it suitable for a variety of applications, including automotive, electrical, and general electronics.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot