DSG-Canusa 8610024012 DERAY Heatshrink Tubing 2.40mm-1.20mm 10m

Image Representative of Range

DSG-Canusa 8610024012 DERAY Heatshrink Tubing 2.40mm-1.20mm 10m

MPN
8610024012
Brand
DSG-Canusa
EAN-13
2050004894127
Order Code
02-5341
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Red Transparent White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

DSG Canusa manufactures the DERAY-Box heat shrink, a transparent tubing suitable for electrical insulation and protection. This 2.40 mm tubing shrinks to 1.20 mm, providing a 2:1 shrinkage ratio, and measures 10 metres in length. Typically used in wiring applications, it offers non-adhesive insulation and bundling for cables and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot