DSG-Canusa 8610024302 DERAY®-ECONBOX Red Heatshrink Tubing 21 10m

Image Representative of Range

DSG-Canusa 8610024302 DERAY®-ECONBOX Red Heatshrink Tubing 21 10m

MPN
8610024302
Brand
DSG-Canusa
EAN-13
2050004893724
Order Code
02-5343
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Red Transparent White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

DSG Canusa's heat shrink tubing, part number 8610024302, features a shrinkage ratio of 2:1 and measures 2.40 mm before shrinking and 1.20 mm after. This red, non-adhesive heat shrink is suitable for protecting and insulating electrical connections. With a length of 10 metres, it is ideal for use in industrial and automotive applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot