DSG-Canusa 8610190012 DERAY® Heatshrink 19mm 4m Transparent 2:1 Ratio

Image Representative of Range

DSG-Canusa 8610190012 DERAY® Heatshrink 19mm 4m Transparent 2:1 Ratio

MPN
8610190012
Brand
DSG-Canusa
EAN-13
2050004894189
Order Code
02-5375
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Brown Grey Red Transparent Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Manufactured by DSG Canusa, this heat shrink tubing (part number 8610190012) is transparent with a shrinkage ratio of 2:1, making it versatile for various applications. It measures 19 mm in diameter before shrinking to 9.50 mm, and comes in a length of 4 metres. Ideal for electrical insulation and mechanical protection, this product is suitable for use in wire bundling and harnessing without the need for adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot