DSG-Canusa 8610064502 DERAY® Heatshrink 6.40mm Blue 2:1 6m Roller Box

Image Representative of Range

DSG-Canusa 8610064502 DERAY® Heatshrink 6.40mm Blue 2:1 6m Roller Box

MPN
8610064502
Brand
DSG-Canusa
EAN-13
2050004893854
Order Code
02-5359
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

DSG Canusa manufactures this heat shrink tubing, identified by part number 8610064502, which is blue in colour and measures 6.40 mm, shrinking to 3.20 mm. This non-adhesive heatshrink features a 2:1 shrinkage ratio and comes in a length of 6 metres. This product is typically used for insulating and protecting wires and cables in various electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 6m
Colour Blue
Halogen-free No
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot