DSG-Canusa 8610064012 DERAY®-ECONBOX Heatshrink Transparent 21 6m

Image Representative of Range

DSG-Canusa 8610064012 DERAY®-ECONBOX Heatshrink Transparent 21 6m

MPN
8610064012
Brand
DSG-Canusa
EAN-13
2050004894158
Order Code
02-5356
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

DSG Canusa 8610064012 is a transparent heat shrink tubing with a 2:1 shrink ratio and no adhesive lining. With an initial diameter of 6.40 mm shrinking to 3.20 mm, it is ideal for insulating and protecting electrical connections. Common applications include bundling cables and providing abrasion resistance in various electrical and automotive settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 6m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot