DSG-Canusa 8610024902 DERAY® Heatshrink White 2.40mm 10m 2:1 Shrink

Image Representative of Range

DSG-Canusa 8610024902 DERAY® Heatshrink White 2.40mm 10m 2:1 Shrink

MPN
8610024902
Brand
DSG-Canusa
EAN-13
2050004894028
Order Code
02-5345
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Red Transparent White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The DSG Canusa 8610024902 heatshrink tubing is a white, adhesive-free product with a 2:1 shrinkage ratio and dimensions of 2.40 mm and 1.20 mm. Manufactured by DSG Canusa, it is typically used for electrical insulation, mechanical protection, and strain relief in wiring applications. The product is supplied in a 10-metre length and identified by the code DERAY-Box.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour White
Halogen-free No
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot