DSG-Canusa 8610024102 DERAY® Heatshrink Yellow 2.40mm-1.20mm 10m 2:1

Image Representative of Range

DSG-Canusa 8610024102 DERAY® Heatshrink Yellow 2.40mm-1.20mm 10m 2:1

MPN
8610024102
Brand
DSG-Canusa
EAN-13
2050004893922
Order Code
02-5342
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Red Transparent White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The DSG Canusa 8610024102 is a yellow heat shrink tube with a shrinkage ratio of 2:1 and measures 2.40 mm expanding to 1.20 mm. This product, which is supplied in a 10-meter length without adhesive, is ideal for insulation and protection of cables and wires. Common applications include electrical wiring, automotive, and electronics where dependable material and coverage is required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Yellow
Halogen-free No
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot