DSG Canusa 2810095902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 9.5mm

Image Representative of Range

DSG Canusa 2810095902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 9.5mm

MPN
2810095902CO
Brand
DSG-Canusa
EAN-13
2050000478789
Order Code
63-0163
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

This white DERAY H-Set heat shrink tubing set from DSG Canusa has a shrink ratio of 2:1 and contains 10 pre-cut lengths of 20cms.
  • Shrink ratio 2:1
  • Contraction temperature +110 to +200°C
  • Breakdown voltage 24KV/mm to VDE 0303 Part 2
  • Elongation at tear 450% to IEC 60684 –2
  • Tensile strength 15MPa to IEC 60684-2
  • Flame-adversely after UL 224
  • Colour: White
  • Material: Polyolefin
  • Nominal diameter (post-shrinkage): 4.7mm
  • Nominal diameter (pre-shrinkage): 9.5mm
  • Manufacturer's part 2810095902CO
Shrinkage Ratio 2:1
Type Heat Shrink Set
Length 200mm
Colour White
Maximum Temperature +105°C
Min. temperature -40°C
Shrunk Diameter 4.7mm
Unshrunk Diameter 9.5mm

Reviews

Be the first to submit a review

Trustpilot