DSG Canusa DERAY-H-Set Heat Shrink Tubing 10 x 20cm 2:1

DSG-Canusa Brand: DSG-Canusa

These DERAY H-Set heat shrink tubing sets from DSG Canusa have a shrink ratio of 2:1 and are available in a range of sizes and colours. Each pack contains 10 pre-cut lengths of 20cms.

  • Shrink ratio 2:1
  • Contraction temperature +110 to +200°C
  • Breakdown voltage 24KV/mm to VDE 0303 Part 2
  • Elongation at tear 450% to IEC 60684 –2
  • Tensile strength 15MPa to IEC 60684-2
  • Flame-adversely after UL 224
  • Material: Polyolefin
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Type Length Colour Maximum Temperature Min. temperature
DSG Canusa 2810016902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 1.6mm
DSG Canusa 2810016902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 1.6mm
Standard range
Order code: 63-0159
MPN: 2810016902CO

Despatched within 4 working days - 51 in stock
2+ £2.06
Price per unit Ex VAT
0.8mm 1.6mm 2:1 Heat Shrink Set 200mm White +105°C -40°C
DSG Canusa 2810024902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 2.4mm
DSG Canusa 2810024902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 2.4mm
Standard range
Order code: 63-0160
MPN: 2810024902CO

Despatched within 4 working days - 43 in stock
2+ £2.21
Price per unit Ex VAT
1.2mm 2.4mm 2:1 Heat Shrink Set 200mm White +105°C -40°C
DSG Canusa 2810032902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 3.2mm
DSG Canusa 2810032902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 3.2mm
Standard range
Order code: 63-0161
MPN: 2810032902CO

Despatched within 4 working days - 67 in stock
2+ £2.22
Price per unit Ex VAT
1.6mm 3.2mm 2:1 Heat Shrink Set 200mm White +105°C -40°C
DSG Canusa 2810095902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 9.5mm
DSG Canusa 2810095902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 9.5mm
Standard range
Order code: 63-0163
MPN: 2810095902CO

Despatched within 4 working days - 66 in stock
2+ £3.34
Price per unit Ex VAT
4.7mm 9.5mm 2:1 Heat Shrink Set 200mm White +105°C -40°C
DSG Canusa 2810190902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 19mm
DSG Canusa 2810190902CO DERAY-H-Set Heat Shrink Tubing White 10x20cm 2:1 19mm
Standard range
Order code: 63-0165
MPN: 2810190902CO

Despatched within 4 working days - 3 in stock
1+ £4.58
Price per unit Ex VAT
9.5mm 19mm 2:1 Heat Shrink Set 200mm White +105°C -40°C


Trustpilot