Dremel F0134250JA 4250 Multifunction Tool 175W, 35 Accessories, Cloth Bag

Image Representative of Range

Dremel F0134250JA 4250 Multifunction Tool 175W, 35 Accessories, Cloth Bag

MPN
F0134250JA
Brand
Dremel
EAN-13
8710364082575
Order Code
08-9390
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £99.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 459 in stock

The Dremel F0134250JA multifunction tool is a versatile power tool offering 175 watts of power. Manufactured by Dremel, it is ideal for sanding, engraving, cutting, and polishing tasks. This multi-purpose tool is designed for both professional and DIY applications.
Type Multifunction tool
Power 175W
Dim (L x W x H) 230 x 340 x 100 mm
Height 100mm
Length 230mm
Weight 1.4kg
Weight, information complete
Width 340mm

Reviews

Be the first to submit a review

Trustpilot