Dremel 2615S511JA 511S EZ SpeedClic Abrasive Buffs Coarse And Medium - Pack Of 2

MPN
2615S511JA
Brand
Dremel
EAN-13
8710364037100
Order Code
85-0747
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    180/280 320
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 81 despatched in 4 working days

These medium and coarse abrasive finishing buffs are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel and are ideal for precise and delicate material removal on metal, glass, wood and plastic. The flexible material enables work on tight and irregularly shaped areas.


  • Quick and easy to use - no key required
  • Shank diameter 3.2mm
  • Working diameter 25mm
  • Grit 180/280
  • Maximum speed 20,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 2615S511JA

Suitable mandrel available as Rapid part 85-0723.
Type SpeedClic
Application Sanding
Grit 180/280
Working diameter 25mm

Reviews

Be the first to submit a review

Trustpilot