Dremel EZ SpeedClic Abrasive Buffs

Dremel Brand: Dremel

These abrasive finishing buffs are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel and are ideal for precise and delicate material removal on metal, glass, wood and plastic. The flexible material enables work on tight and irregularly shaped areas. These buffs are available with either a medium and coarse finish or with a fine finish.

  • Quick and easy to use - no key required
  • Shank diameter 3.2mm
  • Working diameter 25mm
  • Maximum speed 20,000rpm
  • Supplied in packs of 2
Suitable mandrel available as Rapid part 85-0723.
Description Image Product Buy Pricing (Ex VAT) Grit Working diameter Type Application
Dremel 2615S511JA 511S EZ SpeedClic Abrasive Buffs Coarse And Medium - Pack Of 2
Dremel 2615S511JA 511S EZ SpeedClic Abrasive Buffs Coarse And Medium - Pack Of 2
Standard range
Order code: 85-0747
MPN: 2615S511JA

Despatched same day - 15 in stockFurther 81 despatched in 4 working days
1+ £4.77
Price per unit Ex VAT
180/280 25mm SpeedClic Sanding
Dremel 2615S512JA 512S EZ SpeedClic Abrasive Buffs Fine - Pack Of 2
Dremel 2615S512JA 512S EZ SpeedClic Abrasive Buffs Fine - Pack Of 2
Standard range
Order code: 85-0749
MPN: 2615S512JA

Despatched within 4 working days - 31 in stock
1+ £4.77
Price per unit Ex VAT
320 SpeedClic Sanding

Trustpilot