Draper Expert 87776 Ceramic Flap Disc, 115mm, M14, 80 Grit

MPN
87776
EAN-13
5059482018428
Order Code
92-5062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This premium-quality ceramic alumina provides the ultimate performance with the longest life and fastest cutting rate across all abrasives.

It has a self-sharpening feature which increases high stock removal and durability.

The strong plastic backing allows increased flexibility and fast cutting action on medium to high pressure applications.

The M14 connection allows for the quick changing of discs.

The plastic backing can be trimmed to extend service life.

Designed for contoured and flat-edged surfaces.

Ideal for sanding, grinding, removing rust and weld preparation of metal, carbon steel, stainless steel, sheet metal, wood and plastic.

Compatible with 115mm angle grinders including Stock No. Stock No. 56488.

  • Diameter: 115mm
  • Bore: M14x2
  • Material: Ceramic Alumina
  • Type: T27
  • Speed: 80m/s
  • Max. rpm: 13300rpm
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot