Ceramic Flap Disc, 115mm, M14, 40 Grit

This premium-quality ceramic alumina provides the ultimate performance with the longest life and fastest cutting rate across all abrasives.

It has a self-sharpening feature which increases high stock removal and durability.

The strong plastic backing allows increased flexibility and fast cutting action on medium to high pressure applications.

The M14 connection allows for the quick changing of discs.

The plastic backing can be trimmed to extend service life.

Designed for contoured and flat-edged surfaces.

Ideal for sanding, grinding, removing rust and weld preparation of metal, carbon steel, stainless steel, sheet metal, wood and plastic.

Compatible with 115mm angle grinders including Stock No. Stock No. 56488.

Description Image Product Buy Pricing (Ex VAT) Material Grit Type Diameter Bore Size
Draper Expert 87331 Ceramic Flap Disc, 115mm, M14, 40 Grit
Draper Expert 87331 Ceramic Flap Disc, 115mm, M14, 40 Grit
Extended range
Order code: 92-5058
MPN: 87331

Available to back orderBack order, lead time 5 weeks
1+ £3.75
Price per unit Ex VAT
Ceramic Alumina Flap Disc 115mm 22.23mm
Draper Expert 87480 Ceramic Flap Disc, 115mm, M14, 60 Grit
Draper Expert 87480 Ceramic Flap Disc, 115mm, M14, 60 Grit
Extended range
Order code: 92-5061
MPN: 87480

Available to back orderBack order, lead time 5 weeks
1+ £3.80
Price per unit Ex VAT
60 Flap Disc 115mm 22.23mm
Draper Expert 87776 Ceramic Flap Disc, 115mm, M14, 80 Grit
Draper Expert 87776 Ceramic Flap Disc, 115mm, M14, 80 Grit
Extended range
Order code: 92-5062
MPN: 87776

Available to back orderBack order, lead time 5 weeks
1+ £3.80
Price per unit Ex VAT
80 Flap Disc 115mm 22.23mm

Trustpilot