Draper Expert 87232 Zirconium Oxide Flap Disc, 115mm, M14, 80 Grit

MPN
87232
EAN-13
5059482018350
Order Code
92-5057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This premium-quality resin bonded zirconium oxide flap disc offers enhanced cutting performance and efficiency.

It has a self-sharpening feature which increases high stock removal and durability.

The strong plastic backing allows increased flexibility and fast cutting action on medium to high pressure applications.

The M14 connection allows for the quick changing of discs.

The plastic backing can be trimmed to extend service life.

Designed for contoured and flat-edged surfaces.

Ideal for sanding, grinding, removing rust and weld preparation of metal, carbon steel, stainless steel, sheet metal, wood and plastic.

Compatible with 115mm angle grinders including Stock No. 56488.

  • Diameter: 115mm
  • Bore: M14x2
  • Material: Zirconium Oxide
  • Type: T27
  • Speed: 80m/s
  • Max. rpm: 13300rpm
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot