Draper Expert 75170 Torque Screwdriver Kit (1-5NM)

MPN
75170
EAN-13
5010559751709
Order Code
91-9286
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 51 in stock

Expert Quality, adjustable torque screwdriver, which provides variable precision torque settings. The torque screwdriver is fitted to a comfortable ergonomic soft grip handle for ensuring the user gets an unsurpassed performance. Its extremely accurate +/ - 6 % measurements are in accordance with the EN ISO 6789 standard. The simple to operate setting control and easy - to - read scale delivers an ingenious screwdriver essential for precise torque setting. Insert bits can be easily and rapidly changed and are stored in the blow moulded storage case for convenience. Display packed

  • Contents:
  • 1 x Torque screwdriver
  • 2 x Plain slotted bits: 4mm, 5mm
  • 2 x Cross slot bits: No.1, No.2
  • 2 x PZ type bits: No.1, No.2
  • 3 x Hex bits: 4, 5, 6mm
  • 3 x Draper TX - STAR® bits: T15, T20, T25
Tip Size Various
Tip Type Torx
VDE/1000V Approved No
ESD Safe No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot