Draper Expert 71544 450mm Adjustable Wrench

MPN
71544
EAN-13
5010559715442
Order Code
91-0956
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

An Expert Quality, crescent-type wrench manufactured from chrome vanadium steel hardened, tempered and chrome plated with mirror polished jaws offset at 22°.


  • Jaw capacity: 52mm
  • Length: 450mm
Type Adjustable
Jaw Capacity 52mm
Overall Length 450mm

Reviews

Be the first to submit a review

Trustpilot