Draper Expert 70563 Hydraulic Bench Press, 15 Tonne

MPN
70563
EAN-13
5010559705634
Order Code
92-4915
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £627.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 21/10/2026

Robust hydraulic 15 tonne bench press with hand pump for manual hydraulic operation.

There are eight adjustable table heights with a working range between 45-385mm.

Robot welding one-piece frame for increased stability.

There are dustproof covers fitted to the top of the frame to prevent dust entering the pump and ram, which helps to increase their service life.

There is a removable parts tray located in the frame base.

Supplied with eight press pins ranging from 2-15 tonnes and two flat v-shaped pressing blocks.

  • Capacity: 15 Tonne
  • Gauge diameter: 60mm
  • Ram stroke: 170mm
  • Ram diameter: 50mm
  • Table height: 45-385mm
  • Press pin capacity: 2-15 Tonnes
  • Overall height: 855mm
  • Frame dimensions: (H) 810 x (W) 440 x (D) 134mm
  • Weight (net): 56kg
Type Bench
Capacity 15tonne

Reviews

Be the first to submit a review

Trustpilot