Draper Expert 70561 Hydraulic Floor Press, 30 Tonne

MPN
70561
EAN-13
5010559705610
Order Code
92-4914
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1114.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Robust hydraulic 30 tonne floor press with sliding ram for precise pressing.

Fitted with hand pump for manual hydraulic operation.

There are 12 adjustable table heights with a working range between 25-850mm.

The table can be lifted or lowered using a winch.

Robot welding one-piece frame for increased stability.

There are dustproof covers fitted to the top of the frame to prevent dust entering the pump and ram, which helps to increase their service life.

There is a removable parts tray located in the frame base.

Supplied with eight press pins ranging from 2-15 tonnes and two flat v-shaped pressing blocks.

  • Capacity: 30 Tonne
  • Gauge diameter: 100mm
  • Ram stroke: 220mm
  • Ram scale: 145mm - 0mm - 145mm
  • Ram diameter: 50mm
  • Table height: 25-850mm
  • Press pin capacity: 2-15 Tonnes
  • Overall height: 1800mm
  • Frame dimensions: (H) 1685 x (W) 600 x (D) 148mm
  • Weight (net): 157kg
Type Floor
Capacity 30tonne

Reviews

Be the first to submit a review

Trustpilot