Draper Expert 69234 11 Piece Fully Insulated Screwdriver

MPN
69234
EAN-13
5010559692347
Order Code
91-2503
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

Expert Quality, tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. Chrome vanadium steel blades hardened, tempered and chemically blacked. Fully insulated ergonomic soft grip handle with deep set blade sheath for total safety. Packed in blow mould case with see-through lid.

Manufactured and individually certified to EN 60900:2004

PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


  • 5 plain slot, sizes: 2.5 x 75, 3.0 x 100, 4.0 x 125, 5.5 x 125 and 6.5 x 150mm
  • 3 cross slot, sizes: No.0, No.1 and No.2
  • 3 PZ TYPE: No.0, No.1 and No.2
Length Variousmm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot