Draper Expert 65789 Single Wireless Charging Pad, 10W

MPN
65789
EAN-13
5059482014680
Order Code
92-4781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.92 £25.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 185 in stock

Fast wireless charging pad capable of charging one device at a time.

Fitted with strong magnetic panels on the front and back.

The lights in the range are magnetic and can simply be placed on the front magnet for charging.

The LED charging indicator flashes green when charging.

There is a pull-out phone holder suitable to hold QI enabled (wireless charging) smartphones up to 166 x 80 x 10mm in size.

The charging pad is mountable using the rear magnet or it can be attached to a non-metallic surface or wall using the two screw hole fixings (screws not supplied).

IP20 dust and water resistance and IK07 durability rated.

Compatible with the Draper range of wireless/USB rechargeable lights including Mini-Flood Light (Stock No. 65688), Head Torch (Stock No. 65689) and Hand Torch (Stock No. 65690) - sold separately.

Supplied with USB-C charging cable and 3-pin UK plug.

  • Compatibility: Qi enabled (wireless charging) devices
  • Power: 10W
  • Max. number of devices: 1
  • Connections: USB-C
  • Rated: IP20 and IK07
  • Dimensions: 191 x 102 x 28mm
  • Weight: 330g
Number of Batteries Charged 1
Chemistry Wireless Mobile Phone
Battery Sizes Charged Wireless Multi Cell
Connections USB-C
Dimensions 191 x 102 x 28mm

Reviews

Be the first to submit a review

Trustpilot