Single Wireless Charging Pad, 10W

Fast wireless charging pad capable of charging one device at a time.

Fitted with strong magnetic panels on the front and back.

The lights in the range are magnetic and can simply be placed on the front magnet for charging.

The LED charging indicator flashes green when charging.

There is a pull-out phone holder suitable to hold QI enabled (wireless charging) smartphones up to 166 x 80 x 10mm in size.

The charging pad is mountable using the rear magnet or it can be attached to a non-metallic surface or wall using the two screw hole fixings (screws not supplied).

IP20 dust and water resistance and IK07 durability rated.

Compatible with the Draper range of wireless/USB rechargeable lights including Mini-Flood Light (Stock No. 65688), Head Torch (Stock No. 65689) and Hand Torch (Stock No. 65690) - sold separately.

Supplied with USB-C charging cable and 3-pin UK plug.

Description Image Product Buy Pricing (Ex VAT) Connections Dimensions Power Number of Batteries Charged Chemistry Battery Sizes Charged
Draper Expert 65789 Single Wireless Charging Pad, 10W
Draper Expert 65789 Single Wireless Charging Pad, 10W
Standard range
Order code: 92-4781
MPN: 65789

Despatched within 3 working days - 185 in stock
1+ £25.56
Price per unit Ex VAT
USB-C 191 x 102 x 28mm 1 Wireless Mobile Phone Wireless Multi Cell
Draper Expert 65793 Dual Wireless Charging Pad, 2 x 10W
Draper Expert 65793 Dual Wireless Charging Pad, 2 x 10W
Standard range
Order code: 92-4782
MPN: 65793

Despatched within 3 working days - 38 in stock
1+ £42.42
Price per unit Ex VAT
Type-C USB 291 x 102 x 28mm 2 x 10W 1 Wireless Mobile Phone Wireless Multi Cell

Trustpilot