Draper Expert 64609 8 Piece Metric Double Open Ended Spanner Set

MPN
64609
EAN-13
5010559646098
Order Code
91-0855
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 271 in stock

Expert Quality, forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished. Open ends set at 15°. Supplied on wall mountable plastic rack. Display packed.

Generally in accordance with DIN3110 Specifications


  • Contents: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17,
    18 x 19 and 20 x 22mm
Type Open end spanner set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22mm

Reviews

Be the first to submit a review

Trustpilot