Draper Expert 63512 Screwdriver Ins Bit & TX Key 1/2 Drawer EVA Insert Tray 35Pc

MPN
63512
EAN-13
5010559635122
Order Code
91-9336
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 90 in stock

Expert Quality, socket bits, E sockets and Draper TX - STAR® key set. The sockets bits are manufactured from chrome vanadium steel and the bits are manufactured from S2 steel, all are correctly hardened and tempered with a satin chrome plated finish. The Draper TX - STAR® keys are manufactured from S2 Steel which is also correctly hardened and tempered with a satin chrome finish to prevent rust. Supplied complete in a two tone 1/2 drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 5 x 1/4" Sq. Dr. E sockets E4, E5, E6, E7, E8
  • 5 x 1/2" Sq. Dr. E sockets E16, E18, E20, E22, E24
  • 7 x 3/8" Sq. Dr. E sockets bits E10, E15, E20, E25, E27, E30, E40
  • 7 x 3/8" Sq. Dr. Draper TX - STAR® sockets bits T10, T15, T20, T25, T27, T30, T40
  • 5 x 1/2" Sq. Dr. Draper TX - STAR® sockets Bits T45, T50, T55, T60, T70
  • 9 x Draper TX - STAR® Keys T10, T15, T20, T25, T27, T30, T40, T45, T50
Type Tool tray

Reviews

Be the first to submit a review

Trustpilot