Draper Expert 63503 T' Handle Ball End HexKey Set 3/4 Drawer EVA Insert Tray 7Pc

MPN
63503
EAN-13
5010559635030
Order Code
91-9334
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

Expert Quality, hexagon key set with ball end on the long blade and a conventional end on the short blade. Manufactured from chrome vanadium steel, which is correctly hardened and tempered fitted with a chemically blacked finish. Soft grip handles for extra comfort. Supplied complete in a two tone 1/2 drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 7 x Hexagon Keys: 2.0, 3.0, 4.0, 5.0, 6.0, 8.0, 10.0mm
Type Tool tray

Reviews

Be the first to submit a review

Trustpilot