Draper Expert 56407 SDS Max Rotary Hammer Drill (1600W)

MPN
56407
EAN-13
5010559564071
Order Code
92-0285
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £117.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Expert Quality, 2 functions - Drill and Chisel, Safety clutch,, All metal gearbox, Anti - vibration handle, Depth rod, Supplied with adjustable side handle, pointed chisel, drill bit and 2.2m cable with BS Plug

  • Voltage 230V
  • Wattage 1600W
  • No load speed 560rpm
  • Max impact rate 3530bpm
  • Impact joules 9.0J
  • Drilling capacity masonry 40mm
  • Supplied in case Yes
  • Weight 7.3kg
Type Drill
Wattage 1600w

Reviews

Be the first to submit a review

Trustpilot